• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9310 3/8" oil filter wrench set, 16-piece

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Painted surface DIN 3120, ISO 1174 standard Weight 2300 gShape: Cup-shaped Square drive in inches: 3/8" Packaging: Plastic case, extra robust 16 -piece set.Hexagon: Size 21 mm
Weight

2300 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696065 KS Tools 150.9310 3/8" oil filter wrench set, 16-piece

Description

Ideal suitable for installing and removing the hard to access oil filter cover when changing the oil filter element or the oil filterTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174External hexagon drive 21.0 mmIncludes 1/2" oil filter spiderFor manual operationPainted surfaceIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)