• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511142 151.1142 Phillips screwdriver PZ 1 DIN ISO 8764

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip STANDARD DIN ISO 8764, DIN 3120, ISO 1174 Profil1: PZ Weight 150 gFunction attribute 1: Impact resistant Function attribute 2: With square drive in impact cap Handle 2-component handle Total length L1 in mm: 185 mmPart length L2 in mm: 80 mmPart length L3 in mm: 105 mmBlade form: Hexagon Roll protection: No. Blade drive: Hexagonal drive Profile size in PZ: PZ 1 Hammer cap: Steel
Product type

Phillips screwdriver

Size

PZ 1

Length

185 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN ISO 8764

Weight

150 g

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701696 KS Tools 1511142 151.1142 Phillips screwdriver PZ 1 DIN ISO 8764

Description

DIN ISO 8764With 2-component handleWith hexagonal driveProtective impact cap at the end of the handleSquare socket drive according to DIN 3120 / ISO 1174 in the impact capIdeal for use with T-handle screwdrivers and ratchetsOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)