• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1531020 153.1020 Phillips screwdriver PH 1 Blade length: 75 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 V2A Profil1: PH Weight 40 gHandle 2-component handle Total length L1 in mm: 180 mmPart length L2 in mm: 75 mmPart length L3 in mm: 105 mmBlade form: Round Roll protection: No. Profile size D in mm: PH1 Profile size in PH: PH 1
Product type

Phillips screwdriver

Size

PH 1

Blade length

75 mm

Length

180 mm

Handle length

105 mm

Blade type

Round

Material

Stainless steel V2A

Material properties

tempered

Weight

40 g

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701750 KS Tools 1531020 153.1020 Phillips screwdriver PH 1 Blade length: 75 mm

Description

With 2-component handleOptimum rotating power transmissionHardened bladeSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)rust-proof and acid-proofStainless steel

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)