• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 156.0410 (Ø x H) 10 mm x 130.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Puncher

Dim

(Ø x H) 10 mm x 130.0 mm

Weight

135 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

tempered

Height

130.0 mm

Length

130 mm

(Ø)

10 mm

Shank Ø

14 mm

Tip diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699779 KS Tools 156.0410 (Ø x H) 10 mm x 130.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)