• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591027 159.1027 Phillips screwdriver PH 0 Blade length: 75.0 mm DIN ISO 8764

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1319 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN ISO 8764 standard Profil1: PH Weight 30 gHandle 2-component handle Total length L1 in mm: 155.0 mmPart length L2 in mm: 75.0 mmPart length L3 in mm: 80.0 mmBlade form: Round Roll protection: No. Blade drive: No. Profile size in PH: PH 0
Product type

Phillips screwdriver

Size

PH 0

Blade length

75.0 mm

Length

155 mm

Handle length

80.0 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN ISO 8764

Weight

30 g

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701916 KS Tools 1591027 159.1027 Phillips screwdriver PH 0 Blade length: 75.0 mm DIN ISO 8764

Description

DIN ISO 8764With 2-component handleWith hexagonal driveOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)