• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 205.2500 Deburrer 1 pc(s)

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 50 gTotal length L in mm: 150.0 mmHandle: Plastic handle Diameter D 21.0 mmAccessories: With replaceable blade
Product type

Deburrer

(Ø)

21 mm

Content

1 pc(s)

Material

Premium tool steel

Length

150 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700654 KS Tools 205.2500 Deburrer 1 pc(s)

Description

For pipes, sheet metal and profilesWith blade magazineBlades can be replaced.With rotating bladeWith plastic handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)