• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3.000.274 300.0274 Try square

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Try square

Material

Steel

Length

300 mm

Width

150 mm

Height

25 mm

Dim

(L x W x H) 300 x 150 x 25 mm

Weight

620 g

Manufacturer's standards (no certificate)

Type

3.000.274

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698720 KS Tools 3.000.274 300.0274 Try square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)