• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0413 Dividers Tool steel

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 180 gMaterial2: Ground and finely polished Length mm 200 mmRadius R 400.0 mm
Product type

Dividers

Length

200 mm

Material

Tool steel

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698761 KS Tools 300.0413 Dividers Tool steel

Description

With angular legs and rivet hingeWith hardened tipsground and finely polishedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)