• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.1561 Caliper scriber Non-corrosive steel

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caliper scriber

Length

275 mm

Material

Non-corrosive steel

Weight

645 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738563 KS Tools 300.1561 Caliper scriber Non-corrosive steel

Description

• With locking screw• Scale division in black• Precision scale division in mm• Tow nonius for measuring value fixation• Nonius and satin scale• Stainless steel• In a sturdy case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.96*

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)