• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.1596 Inside caliper Tool steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 1200 gMaterial2: Ground and finely polished Length mm 1017 mmRadius R 1000 mm
Product type

Inside caliper

Length

1017 mm

Material

Tool steel

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698816 KS Tools 300.1596 Inside caliper Tool steel

Description

With extra-edged legsWith hardened tipsground and finely polishedSpecial tool steel

This text is machine translated.

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)