• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.2135 Scriber Tool steel

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 38 gTotal length L in mm: 170 mmShape: Straight Diameter D 4 mmDesign hammer head: Hardened
Product type

Scriber

Length

170 mm

Material

Tool steel

Weight

38 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698817 KS Tools 300.2135 Scriber Tool steel

Description

For marking out workpiecesStraight and one-sided tipWith hard metal tipWith hardened tipSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

What kind of Scribers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)