• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000206 300.0206 Bevel square

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 875/1 standard Weight 2800 gTotal length L1 in mm: 500.0 mmPart length L2 in mm: 330.0 mmHeight H: 40.0 mmMaterial thickness S 8.0 mm
Product type

Bevel square

Accuracy

GG 1

Material

Tool steel

Length

500 mm

Width

40.0 mm

Height

40 mm

Depth

8.0 mm

Dim

(L x W x H) 500 x 40.0 x 40 mm

Weight

2800 g

Manufacturer's standards (no certificate)

Type

3000206

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698683 KS Tools 3000206 300.0206 Bevel square

Description

Complies with DIN 875/1For exact work and for control in precision engineeringFinely ground and adjusted right-angle, parallelism and uniformity tolerancesTest and side surfaces are finely ground and adjustedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)