• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000232 300.0232 Bevel square

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bevel square

Cross section

20 x 5 mm

Material

Steel

Length

150 mm

Height

20 mm

Weight

175 g

Manufacturer's standards (no certificate)

Type

3000232

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698698 KS Tools 3000232 300.0232 Bevel square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)