• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000239 300.0239 Bevel square

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bevel square

Cross section

30 x 5 mm

Material

Steel

Length

750 mm

Height

30 mm

Weight

1550 g

Manufacturer's standards (no certificate)

Type

3000239

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698705 KS Tools 3000239 300.0239 Bevel square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)