• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000316 300.0316 Try square

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Stainless steel DIN 875/0 standard Weight 1050 gTotal length L1 in mm: 250.0 mmPart length L2 in mm: 165.0 mmHeight H: 36.0 mmAngle part length K 32.0 mmAngle part length I 8.0 mmAngle part length J 7.0 mm
Product type

Try square

Material

Non-corrosive steel

Length

250 mm

Height

36 mm

Weight

1050 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

3000316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698749 KS Tools 3000316 300.0316 Try square

Description

Complies with DIN 875/0Ideal for exact work and for the control in precision engineeringFinely ground and adjusted right-angle, parallelism and uniformity tolerancesTest and side surfaces are finely ground and adjustedWith stopstainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)