• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3001003 Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN 5265

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 5265, ISO 2380 standard Profil1: Slotted Weight 70 gHandle: Beech wood grip with protected grip end Total length L1 in mm: 200 mmPart length L2 in mm: 100 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Blade drive: Hexagonal drive Profile size D in mm: 5.5
Product type

Slotted screwdriver

Blade width

5.5 mm

Size

5.5

Blade length

100 mm

Length

200 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Weight

70 g

Downforce

Slot

Screwdriver features

Lateral blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702310 KS Tools 3001003 Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN 5265

Description

DIN 5265/ISO 2380Including drive hexagon for wrenchProtective leather cover at the end of the handleOptimum rotating power transmissionErgonomically designed, sealed beech wood gripHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)