• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3001006 Slotted screwdriver Blade length: 175 mm DIN 5265

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Size

10

Blade length

175 mm

Length

300 mm

Blade type

Round

Blade Ø

10.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Weight

220 g

Downforce

Slot

Screwdriver features

Wooden grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702313 KS Tools 3001006 Slotted screwdriver Blade length: 175 mm DIN 5265

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)