• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 310.0480 310.0480 Protective glove Size (gloves): 11 EN 388 12 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: PU-coated inner side CE / EN 388 [4131X] standard Weight 445 gColour, black Clothing size: 11 Contains 12 pairs
Product type

Protective glove

Material (palm)

Polyurethane

Size

11

Factory colour

Black

EN standard

EN 388

Content

12 pc(s)

Weight

445 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704035 KS Tools 310.0480 310.0480 Protective glove Size (gloves): 11 EN 388 12 pc(s)

Conformity certificate

Conformity certificate 2704035 KS Tools 310.0480 310.0480 Protective glove Size (gloves): 11 EN 388 12 pc(s)

Description

CE / EN 388 [4131X]Very pleasant fitespecially air permeablePU-coated on inner hand sideVery well suited for working with small partsLogo printed

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)