• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 310.0490 310.0490 Protective glove Size (gloves): 7 EN 388 12 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-fine knitted gloves-black, 7, 12 pairs

Our service for you

Technical specifications

  • Material1: PU-coated inner side CE / EN 388 [1131] standard Weight 400 gColour, black Clothing size: 7 Contains 12 pairs
Product type

Protective glove

Material (palm)

Polyurethane

Size

7

Factory colour

Black

EN standard

EN 388

Content

12 pc(s)

Weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704036 KS Tools 310.0490 310.0490 Protective glove Size (gloves): 7 EN 388 12 pc(s)

Conformity certificate

Conformity certificate 2704036 KS Tools 310.0490 310.0490 Protective glove Size (gloves): 7 EN 388 12 pc(s)

Description

CE / EN 388 [4131X]Very pleasant fitespecially air permeablePU-coated on inner hand sideVery well suited for working with small partsLogo printed

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)