• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0473 450.0473 TORX Socket bit T 80 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 976 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0471 Total length L in mm: 145.0 mmISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 1" Diameter D 51.0 mmProfile size: T80
Product type

Socket bit

Drive

1" (25 mm)

Size

T 80

Downforce

TORX

Length

145 mm

Max. length

145.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

51.0 mm

Weight

976 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687868 KS Tools 450.0473 450.0473 TORX Socket bit T 80 1" (25 mm)

Description

TorxSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)