• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4500246 450.0246 Axle nut wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 5330 gMaterial1: Special tool steel Total length L in mm: 350 mmProfile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 39 mmDiameter D1 136 mmDiameter D2: 60 mmHeight H: 50 mmWrench size SW in mm 105 mmScope of application: Volvo
Product type

Axle nut wrench

Length

350 mm

Material

Special steel

Weight

5330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687846 KS Tools 4500246 450.0246 Axle nut wrench

Description

Square socket to DIN 3121 / ISO 11746-edgesSlim designRobust designSecure hold of axle nutTo the greatest possible extent, a slipping can be avoidedMilled out profileCan be powered either by impact driver or torque wrenchSpecial tool steelApplication areas: Axle nut Volvo FH front axle cover, axle leg bolt (e.g. FM 12)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 790.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)