Counter plug for closing the charge air systemFor trucks and NKW Turbo-Motors, DieselAllows quick diagnosis by depressing the charge air system with internal hose diameters of 105.0 - 130.0 mm in the installed stateTime-saving and professional identification of leaking charge air cooler and invisible cracks in charge air hosesAlso for checking the EGR valve for leaksWith its multi-stage adapter, it is suitable for all common hoses in the charge air system that are not equipped with a bayonet lockIn the event of a pressure loss, the leak can be quickly and easily localized by scanning the part or by spraying the leakCan be used in conjunction with the appropriate truck inlet test adapter and air intake system adapter and in combination with a conventional compressed air hoseAreas of application: Charging air systems
This text is machine translated.