
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium vanadium steel DIN 5254 standard Weight 150 gFunction attribute 1: Self-closing Shape: Straight Handle: Dip-insulated handle Total length L1 in mm: 160.0 mmPart length L2 in mm: 38.0 mmDiameter D1 30.0 mmDiameter D2: 6.0 mmGeneral application: For outer circlips Head height (A1) 10.0 mmCapacity for shaft diameter (Ø mm): 19-60 mmPoint width S in mm: 2.0 mmType of fuse pliers A2
- Product type
Circlip pliers
- Manufacturer part #
500.1029
- Suitable for
Outer rings
- Suitable for shaft diameters of
19-60 mm
- Length
160 mm
- Material
Chromium-vanadium steel
- Weight
150 g
- Features
self-retaining
- Tip shape
Straight
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699940 KS Tools 500.1029 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) Straight
Description
In accordance with DIN 5254Stable, straight precision tipsself closingWith dip-insulated gripChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 248.96*
What kind of Circlip Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































