• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1036 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) Straight

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5256 standard Weight 200 gFunction attribute 1: Self-opening Shape: Straight Handle: Dip-insulated handle Total length L1 in mm: 230.0 mmPart length L2 in mm: 44.0 mmDiameter D1 22.0 mmDiameter D2: 2.0 mmGeneral application range: For inner circlip Head height (A1) 11.0 mmCapacity for shaft diameter (Ø mm): 40-100 mmPoint width S in mm: 2.2 mmFuse clip version: J3
Product type

Circlip pliers

Manufacturer part #

500.1036

Suitable for

Inner rings

Suitable for shaft diameters of

40-100 mm

Length

230 mm

Material

Chromium-vanadium steel

Weight

200 g

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699947 KS Tools 500.1036 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) Straight

Description

In accordance with DIN 5256Stable, twisted precision tipsself openingWith dip-insulated gripChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)