• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7022 Round nose pliers Tool steel 130 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 80 gFunctional attribute 1: Electrically conductive ESD Shape: Bent Material 2: Black chrome plated Function attribute 2: Electronics Handle 2-component handle Total length L1 in mm: 130.0 mmPart length L2 in mm: 33.0 mmDiameter D1 18.0 mmDiameter D2: 7.0 mmHead height (A) 12.0 mmWith blade: No.
Product type

Round nose pliers

Manufacturer part #

500.7022

Length

130 mm

Material

Tool steel

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699960 KS Tools 500.7022 Round nose pliers Tool steel 130 mm

Description

Also suitable for wire45° curved jawsInduction-hardened precision cuttingSelf-opening double springWith 2-component handleblack chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)