6-edgesFor the safe mounting and dismantling of PSG glow plugsCan also be used for the dismantling / mounting of standard glow plugs with 12 mm5 supplied PSG glow plug protective caps prevent electrostatic charging and soiling of the PSG glow plugsIntegrated ball and outer ring for a secure hold of the glow plugBreaking torque of the PSG glow plug at 22 NmGlow plug must only be tightened up to 12 NmSquare socket drive as per DIN 3120 / ISO 1174 with ball jointmatt satinChrome VanadiumApplication areas: A4/S4 (Avant/Quattro) 3.0l from 11/09; Q7 3.0l from 11/08; Touareg 3.0l from 02/09; Golf (Variant/4MOTION) 2.0l from 09/09; Insignia (Spots Tourer) 2.0 CDTI from 03/09; Insignia (Bi Turbo) 2.0 CDTI from 07/08; Meriva B (CDTI) 1.3l from 03/10; Astra J 1.3l 03/10
This text is machine translated.