• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7534 Ignition coil puller

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General application area: For spark plugs
  • Function attribute 2: With hanging hole
  • Weight 178 g
  • Handle 1-component handle
  • Length mm 156 mm
  • Material 1: Finest chromium-vanadium steel, matt chrome-plated
Weight

178 g

Content

1 pc(s)

Product type

Ignition coil puller

Length

156 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695109 KS Tools 500.7534 Ignition coil puller

Description

Ideal for quick and safe dismantling of rod ignition coilsPrevents damage to the coil and the casingWith hanging holeWith 1-component handlematt chrome platedChrome VanadiumRange of applications : 1.0 l / 1.0 l TSI / TFSI - 1.2 l TSI - 1.4 l TSI /TFSI - 2.0 l GTIVolkswagen Up (>2011), Polo (>2012), Golf (>2013), Beetle (>2014), Caddy (>2015), Passat (>2014), Tiguan (>2015), Touran (>2015), Sharan (>2015) Audi A1 (>2012), A3 (>2013) Seat Mii (>2011), Ibiza (>2013), Leon (>2013) Škoda Citigo (>2011), Fabia (>2014), Octavia (>2013)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)