Ideal for fast and secure mounting and dismantling of ignition coils with power amplifierPrevents damage to the coil and the casingWith hanging holeWith 1-component handlematt chrome platedChrome VanadiumApplication areas:Volkswagen direct injection 2.0: Golf + Touran from 2004, Passat + EOS + Tiguan from 2006, Polo from 2002 4-cyl. 5V, Scirocco from 2009 1.8l and 2.0l, Phaeton from 2003 8-cyl., Audi direct injection A3 from 2004 2.0l, A4 from 2002 2.0l, A5 3.2l and S5/RS54.2l + R8 4.2l + Q5 2.0l and 3.2l from 2008, A6 3.2 from 2005, A8 3,2l and 4.2l + S8 5.2l from 2003, TT 1.8l and 2.0l + Q7 3.6L and 4.2l from 2007
This text is machine translated.
Description
Ideal for fast and secure mounting and dismantling of ignition coils with power amplifierPrevents damage to the coil and the casingWith hanging holeWith 1-component handlematt chrome platedChrome VanadiumApplication areas:Volkswagen direct injection 2.0: Golf + Touran from 2004, Passat + EOS + Tiguan from 2006, Polo from 2002 4-cyl. 5V, Scirocco from 2009 1.8l and 2.0l, Phaeton from 2003 8-cyl., Audi direct injection A3 from 2004 2.0l, A4 from 2002 2.0l, A5 3.2l and S5/RS54.2l + R8 4.2l + Q5 2.0l and 3.2l from 2008, A6 3.2 from 2005, A8 3,2l and 4.2l + S8 5.2l from 2003, TT 1.8l and 2.0l + Q7 3.6L and 4.2l from 2007