• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007128 500.7128 ESD Phillips screwdriver PH 1 Blade length: 50.0 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1644 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profil1: PH Weight 20 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmDiameter in mm 3.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Roll protection: No. Profile size in PH/PZ: PH 1
Product type

Phillips screwdriver

Range of use

ESD

Size

PH 1

Blade length

50.0 mm

Length

145 mm

Handle length

95.0 mm

Blade type

Round

Blade Ø

3.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

20 g

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702615 KS Tools 5007128 500.7128 ESD Phillips screwdriver PH 1 Blade length: 50.0 mm

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)