• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4580 Double-ended box wrench set Spanner size (metric) 8 - 19 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 790 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 10104 Profil1: Flank traction Profil2: Metric Function attribute 1: Switchable Fork position: 15° fork position Wrench shape: Offset ring 15° 6 -piece set.Packing: Artificial leather bag Tooth: 72 toothMax. Width 19 mmMin Width 8 mm
Product type

Double-ended box wrench set

Spanner size

8 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN 3110

DIN ISO 10104

Weight

790 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692655 KS Tools 503.4580 Double-ended box wrench set Spanner size (metric) 8 - 19 mm

Description

Flank Traction profileIn accordance with DIN 3110 / ISO 3318Ratchet heads angled at 15°Exactly toothed with 72 teethWith changeover leververy fine satinChrome VanadiumIn artificial leather case

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)