• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4638 5034638 Ratcheting crowfoot wrench Spanner size (metric) 15 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 90 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4631 Total length L in mm: 119.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 15 mmProfil2: Metric Function attribute 1: Switchable Fork position: 15° fork position Outer dimension B1: 28.3 mmOuter dimension B2 31.3 mmHead height (A1) 9.4 mmHead height (A2) 6.5 mmWrench shape: Offset ring 15° Tooth: 72 toothApplication area in NM: 240 Nm
Product type

Ratcheting crowfoot wrench

Spanner size

15 mm

No. of teeth

72

Length

119 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688522 KS Tools 503.4638 5034638 Ratcheting crowfoot wrench Spanner size (metric) 15 mm

Description

Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledWith changeover leververy fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)