• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0015 1/2" COMPETITION Ratschen-Drehmomentschlüssel, 20-200 Nm 512.0015 Torque wrench Calibrated to (ISO sta

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Slipping

Downforce

Male square

Length

350 cm

DIN standard

DIN EN ISO 6789-2:2017

Weight

1890 g

Width

100 mm

Height

50 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411481 KS Tools 512.0015 1/2" COMPETITION Ratschen-Drehmomentschlüssel, 20-200 Nm 512.0015 Torque wrench Calibrated to (ISO sta

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)