• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1625 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 271 Nm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1/2" MONSTER high-performance compressed air angle impact driver, 271 Nm

  • Torque (max.): 271 Nm

Technical specifications

  • DIN 3120, ISO 1174 standard Weight 1570 gTotal length L in mm: 350.0 mmWidth B 55.5 mmInclusion in inches: 1/2"Connection thread 1/4" PT Operating mode: Pneumatic Height in mm: 45 mmOperating pressure in bar: Max. 6.3 bar (90 psi) min. Hose diameter 3/8" - 10 mm Vibration acceleration : < 8.24 m/s²Idle speed in rpm:4150 rpmSquare drive: 1/2"Max. Clockwise rotation torque 271 Nm Air consumption in l/min: 105 l/min.Sound pressure level (DBA): 94.4 DBASound power level (DBA): 105.4 DBAMax. loosening torque: 271 Nm Recommended torque: 244 Nm
Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm)

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Torque (max.)

271 Nm

Rotational speed (max.)

4150 U/min

Air consumption

105 l/min

Weight

1570 g

Length

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700752 KS Tools 515.1625 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 271 Nm

Information

Information 2700752 KS Tools 515.1625 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 271 Nm

Conformity certificate

Conformity certificate 2700752 KS Tools 515.1625 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 271 Nm

Description

Square drive according to DIN 3120 / ISO 1174 with ball lockingExhaust air flow through the handleEasy to operate2-way torque pre-selectionRing close to handle as a switch for right / left run for better operating comfortHigh-performance double hammer impactvibration-dampedHigh durabilityCold-insulated handleIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)