• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1908 Pneumatic air gun pin 6.3 bar

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic air gun pin

Air consumption

360 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

150 g

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744775 KS Tools 515.1908 Pneumatic air gun pin 6.3 bar

Description

In the form of a penWith practical attachment clipAdjustable air quantityWith 2.5 mm nozzleWith Euro connectionCan be directly connected to the air couplingLightweight aluminum housing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)