• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3280 Pneumatic impact driver Tool holder: 1" (25 mm) male square Torque (max.): 3405 Nm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 2,454.49
-57 %
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1" superMONSTER high-performance compressed air impact driver, 3405Nm, 504 mm

  • Torque (max.): 3405 Nm

Technical specifications

  • Max. Clockwise rotation Drehmoment4 4 = 3064 Nm
  • Max. Clockwise rotation Drehmoment3 3 = 2145 Nm
  • Max. Clockwise rotation Drehmoment2 2 = 1523 Nm
  • Max. Clockwise rotation torque 1 = 919 Nm
  • Max. Release torque 3405 Nm
Product type

Pneumatic impact driver

Tool holder

1" (25 mm) male square

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Torque (max.)

3405 Nm

Rotational speed (max.)

6200 U/min

Air consumption

283 l/min

Weight

7820 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618180 KS Tools 515.3280 Pneumatic impact driver Tool holder: 1" (25 mm) male square Torque (max.): 3405 Nm

Description

Features

  • With non-slip soft-grip handleAir exhaust by pushing down the handleLong anvilWith 4-fold torque pre-selection for tightening and looseningEasy to useLow vibrationTrigger integrated in the handleLow noise levelHigh-performance double hammer impact mechanismWith hole for pin fuseLong lifeCold insulated handle1/2" coupling plug includedUltra-light aluminum casing
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,676.46€ 1,276.97*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)