• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151930 Air gun 6.3 bar

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Air consumption

130 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744785 KS Tools 5151930 Air gun 6.3 bar

Description

Ergonomic handleAdjustable air quantityWith 2.5 mm nozzleCan be directly connected to the air couplingeasy to useWith hanging holeIncluding 1/4" coupling connectorSolid metallic baseRobust metal casing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)