• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152213 515.2213 Allen Kraft bit 120 mm 4 3/4"

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,289.00 / piece)
€ 3,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 20800 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2213 Total length L in mm: 277 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 3.1/2" Width across mm 120.0 mmDepth T in mm: 67 mmDiameter D1 179 mmDiameter D2: 175 mmWidth across inches: 4.3/4"
Product type

Kraft bit

Spanner size

120 mm

Ratchet bits (inch)

4 3/4"

Downforce

Allen

Length

277 mm

Max. length

277 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Width

179 mm

Weight

20800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689388 KS Tools 5152213 515.2213 Allen Kraft bit 120 mm 4 3/4"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,512.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)