• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5153335 Air hose 15 m 12 bar

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1200 gVariant items : 515.3330 max. Pressure 12 barHose length in m: 15.0 m.G1/4" AG connection suitable Coupling 515.3483 suitable Plug nipple 515.3492 Hose inner diameter 8 mmTemperature resistance -40°C - +70°C
Product type

Air hose

Length

15 m

Connector

1/4" (6,35 mm)

Max. operating pressure

12 bar

Content

1 pc(s)

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700757 KS Tools 5153335 Air hose 15 m 12 bar

Description

Elastic, kink-proof polyurethane hoseHose ends with bend protectionRotating screw connectioncold flexibleoil and petrol resistant

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)