
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 1810 shape A Weight 420 gTotal length L in mm: 295.0 mmProfil2: Metric, inches Width across mm 50-120 mmDepth T in mm: 4.6 mmGeneral application area: For slotted nuts Head height (A) 12.4 mmSpanner size in inches: 2-4.3/4"Nose diameter B in mm: 6.5 mm
- Product type
C spanner
- Spanner size
50 mm
120 mm
- Size
2"
4 3/4"
- Length
295 mm
- Material
Chromium-vanadium steel
- Weight
420 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702792 KS Tools 517.1304 5171304 C spanner Spanner size (metric) 50 - 120 mm Spanner size (inches) 2" - 4 3/4"
Description
According to DIN 1810 Form AWith jointWith hanging holeFor slotted nutsmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 265.96*
What kind of Special-purpose screwdriver are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































