• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8242 9638242 Valve wheel wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 87311 standard Weight 1400 gFunction attribute 1: Non-sparking Total length L in mm: 470 mmDiameter in mm: 48x80 mm
Product type

Valve wheel wrench

Length

470 mm

Material

Aluminium

Brass

Weight

1400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703633 KS Tools 963.8242 9638242 Valve wheel wrench

Conformity certificate

Conformity certificate 2703633 KS Tools 963.8242 9638242 Valve wheel wrench

Description

In accordance with DIN 87311Plastic-insulated grip against coldnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 628.97*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)