• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8241 9638241 Valve wheel wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 87311 standard Weight 600 gFunction attribute 1: Non-sparking Total length L in mm: 330 mmDiameter in mm: 36x60 mm
Product type

Valve wheel wrench

Length

330 mm

Material

Aluminium

Brass

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703632 KS Tools 963.8241 9638241 Valve wheel wrench

Conformity certificate

Conformity certificate 2703632 KS Tools 963.8241 9638241 Valve wheel wrench

Description

In accordance with DIN 87311Plastic-insulated grip against coldnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 508.97*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)