Material1: Burnished Standard DIN 1810 shape B Weight 1580 gTotal length L in mm: 470 mmProfil2: Metric Width across mm 205 - 220 mmDepth T in mm: 10 mmGeneral application area: For cross-hole nuts Head height (A) 10 mmPin diameter B in mm:10 mm
Product type
C spanner
Spanner size
205 mm
220 mm
Length
470 mm
Weight
1580 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)