• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2378 5172378 C spanner Spanner size (metric) 125 - 200 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: High-quality special steel DIN 3116 A standard Weight 1750 gTotal length L in mm: 450.0 mmProfil2: Metric Width across mm 125 - 200 mmHead height (A) 10 mmPin diameter B in mm:8.0 mmDepth of tap T in mm: 8.0 mm
Product type

C spanner

Spanner size

125 mm

200 mm

Length

450 mm

Material

Special steel

Weight

1750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702854 KS Tools 517.2378 5172378 C spanner Spanner size (metric) 125 - 200 mm

Description

DIN 3116 AphosphatedSpecial tool steel

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)