• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 577.0100 Rollgabelschlüssel 100mm Maulweite bis 13mm verchromt Shifter Spanner size (metric) 13 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 50 gTotal length L in mm: 100.0 mmProfil2: Metric Width across mm 13 mmWidth B 31.0 mmHead height (A) 6.4 mmWidth across inches: 1/2"Total length in inches: 4"Part length C in mm: 10.9 mmHeight H1 in mm: 9.5 mmHeight H2 in mm: 8.9 mm
Product type

Shifter

Spanner size

13 mm

Length

100 mm

Material

Chromium-vanadium steel

Width

31 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700216 KS Tools 577.0100 Rollgabelschlüssel 100mm Maulweite bis 13mm verchromt Shifter Spanner size (metric) 13 mm

Description

DIN 3117 shape AJaw setting 15 ° angledSwedish modelWith mm scaleWith hanging holematt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)