• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 577.0250 5770250 Shifter Spanner size (metric) 28 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 450 gTotal length L in mm: 250.0 mmProfil2: Metric Width across mm 28 mmWidth B 69.8 mmHead height (A) 11.1 mmWidth across inches: 1.1/8"Total length in inches: 10"Part length C in mm: 24.9 mmHeight H1 in mm: 16.9 mmHeight H2 in mm: 14.5 mm
Product type

Shifter

Spanner size

28 mm

Length

250 mm

Material

Chromium-vanadium steel

Width

69.8 mm

Weight

450 g

DIN standard

DIN 3117

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700220 KS Tools 577.0250 5770250 Shifter Spanner size (metric) 28 mm

Description

DIN 3117 shape AJaw setting 15 ° angledSwedish modelWith mm scaleWith hanging holematt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

More interesting products

(*All information is plus legal VAT)