Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 450 gTotal length L in mm: 250.0 mmProfil2: Metric Width across mm 28 mmWidth B 69.8 mmHead height (A) 11.1 mmWidth across inches: 1.1/8"Total length in inches: 10"Part length C in mm: 24.9 mmHeight H1 in mm: 16.9 mmHeight H2 in mm: 14.5 mm
Product type
Shifter
Spanner size
28 mm
Length
250 mm
Material
Chromium-vanadium steel
Width
69.8 mm
Weight
450 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)