• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 630.0013 Puller Clamping range (details) 120 - 520 mm No. of hooks 3

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 35 mm
  • Pull hook total depth F: 54 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 25 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 36 mm
  • Weight 25000 g
  • Material1: Special tool steel
  • max. Pressure force t: 15
  • Quick adjustment: No. nein
  • Clamping depth B in mm 200 mm
  • Span A in mm 120-520 mm
  • Wingspan exterior puller C: 215-450
  • Span up to [mm]: 520 mm
  • Span [mm]: 120 mm
  • Spindle size mm: G1"x11 x 310
  • Variant items : 630.0012
Clamping range

120 - 520 mm

Tension/pressure capacity

15 t

Weight

25000 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

520 mm

Span depth (max.)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695423 KS Tools 630.0013 Puller Clamping range (details) 120 - 520 mm No. of hooks 3

Description

Extremely robust designEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookVarious hook variants and hydraulic spindle can be retrofittedExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)