• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 630.0017 Puller Clamping range (details) 20 - 100 mm No. of hooks 3

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 12 mm
  • Pull hook total depth F: 20 mm
  • Pull hook height D 1.8 mm
  • Pull hook tip depth E: 10 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 12 mm
  • Weight 800 g
  • Material1: Special tool steel
  • max. Pressure force t: 3.5
  • Quick adjustment: No. nein
  • Clamping depth B in mm 80 mm
  • Span A in mm 20-100 mm
  • Span up to [mm]: 100 mm
  • Span [mm]: 20 mm
  • Spindle size mm: M10x150
  • Variant items : 630.0015
Clamping range

20 - 100 mm

Tension/pressure capacity

3.5 t

Weight

800 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

100 mm

Span depth (max.)

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695427 KS Tools 630.0017 Puller Clamping range (details) 20 - 100 mm No. of hooks 3

Description

With clamping screw for proportional distribution of the clamping forceExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)