• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 630.0024 Puller Clamping range (details) 120 - 520 mm No. of hooks 3

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,539.00 / piece)
€ 1,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 35 mm
  • Pull hook total depth F: 54 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 25 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 26300 g
  • Material1: Special tool steel
  • max. Pressure force t: 15
  • Quick adjustment: No. nein
  • Clamping depth B in mm 185 mm
  • Span A in mm 120-520 mm
  • Wingspan exterior puller C: 250-450
  • Span up to [mm]: 520 mm
  • Span [mm]: 120 mm
  • Spindle size mm: M14x1.5 x 100
  • Variant items : 630.0023
Clamping range

120 - 520 mm

Tension/pressure capacity

15 t

Weight

26300 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

520 mm

Span depth (max.)

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695432 KS Tools 630.0024 Puller Clamping range (details) 120 - 520 mm No. of hooks 3

Description

Extremely robust design for extreme demandsEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookDifferent hook variants can be retrofittedIncluding hydraulic pressure spindleLow force requiredSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)