• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 826.9006 Tin holder Factory colour: Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tin holder

Factory colour

Black

Dim

(W x H) 323 mm x 69 mm

Weight

640 g

Content

1 pc(s)

Width

323 mm

Height

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2745169 KS Tools 826.9006 Tin holder Factory colour: Black

User & Safety Instructions

User & Safety Instructions 2745169 KS Tools 826.9006 Tin holder Factory colour: Black

Description

Suitable for hole size 10 x 10 mm - hole distance 38 mmIdeal for setting up sockets at the workplaceIncluding fixing screwSteel sheet constructionFor RACINGLINE workshop trolley

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)